
SQR14201XX | |
|---|---|
DigiKey Part Number | 4008-SQR14201XX-ND |
Manufacturer | |
Manufacturer Product Number | SQR14201XX |
Description | SWITCH TOGGLE SPST 20A 120V |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | - | |
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 120 V | |
Actuator Type | - | |
Actuator Length | - | |
Illumination | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Bushing Thread | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -5°C ~ 45°C | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,64000 Kč | 198,64 Kč |
| Unit Price without VAT: | 198,64000 Kč |
|---|---|
| Unit Price with VAT: | 240,35440 Kč |















