
SQWP141001BK | |
|---|---|
DigiKey Part Number | 4008-SQWP141001BK-ND |
Manufacturer | |
Manufacturer Product Number | SQWP141001BK |
Description | 1 GANG SCREWLESS MATTE WALL PLAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | None, Open Centers Port Faceplate Frame Black Single Gang |
Datasheet | Datasheet |
Category | Port Direction Straight |
Manufacturer Schneider Electric | Color Black |
Series | Features Cover |
Packaging Box | For Use With/Related Products X Series |
Part Status Active | Length 4.720" (119.89mm) |
Style Single Gang | Width 2.760" (70.10mm) |
Type Faceplate Frame | Depth 0.280" (7.11mm) |
Number of Ports None, Open Centers | Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |













