Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR14103XX

DigiKey Part Number
4008-SQR14103XX-ND
Manufacturer
Manufacturer Product Number
SQR14103XX
Description
SWITCH TOGGLE SPST 15A 120V
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
-
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
120 V
Actuator Type
-
Actuator Length
-
Illumination
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Bushing Thread
-
Ingress Protection
-
Features
-
Operating Temperature
-5°C ~ 45°C
Actuator Material
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1354,03000 Kč354,03 Kč
Manufacturers Standard Package
Unit Price without VAT:354,03000 Kč
Unit Price with VAT:428,37630 Kč