
SQR16100WH | |
|---|---|
DigiKey Part Number | 4008-SQR16100WH-ND |
Manufacturer | |
Manufacturer Product Number | SQR16100WH |
Description | SWITCH MOD UNIV ROCKER PLATE WH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Plate | |
For Use With/Related Products | Rocker Switches |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 Kč | 8,75 Kč |
| 10 | 7,93600 Kč | 79,36 Kč |
| 25 | 7,63200 Kč | 190,80 Kč |
| 50 | 7,40720 Kč | 370,36 Kč |
| 100 | 7,18840 Kč | 718,84 Kč |
| 250 | 6,91056 Kč | 1 727,64 Kč |
| 500 | 6,70810 Kč | 3 354,05 Kč |
| 1 000 | 6,51083 Kč | 6 510,83 Kč |
| 5 000 | 6,07478 Kč | 30 373,90 Kč |
| Unit Price without VAT: | 8,75000 Kč |
|---|---|
| Unit Price with VAT: | 10,58750 Kč |

















