RUZSC2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUZSC2M

DigiKey Part Number
4008-RUZSC2M-ND
Manufacturer
Manufacturer Product Number
RUZSC2M
Description
HARMONY, SOCKET, FOR RUMC2 RELAY
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
RUZSC2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Socket
Number of Positions
11
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
Harmony Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1161,85000 Kč161,85 Kč
Manufacturers Standard Package
Unit Price without VAT:161,85000 Kč
Unit Price with VAT:195,83850 Kč