
RUZC3M | |
|---|---|
DigiKey Part Number | 4008-RUZC3M-ND |
Manufacturer | |
Manufacturer Product Number | RUZC3M |
Description | HARMONY, SOCKET, FOR RUMC3 RELAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RUZC3M Models |
Category | Type Socket |
Manufacturer Schneider Electric | Number of Positions 11 |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | For Use With/Related Products Harmony Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,80000 Kč | 126,80 Kč |
| Unit Price without VAT: | 126,80000 Kč |
|---|---|
| Unit Price with VAT: | 153,42800 Kč |















