Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.02 Sec ~ 300 Hrs Delay 5A @ 250VAC/DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.02 Sec ~ 300 Hrs Delay 5A @ 250VAC/DC Panel Mount
Easy and Time Saving Installation with Spring Terminal Timing Relays
Gain Unmatched Efficiency with Zelio NFC Timer Relay

RE48AML12MW

DigiKey Part Number
4008-RE48AML12MW-ND
Manufacturer
Manufacturer Product Number
RE48AML12MW
Description
RELAY TIME DELAY 300HR 5A 250V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.02 Sec ~ 300 Hrs Delay 5A @ 250VAC/DC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
RE48AML12MW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
DPDT (2 Form C)
Manufacturer
Schneider Electric
Delay Time
0.02 Sec ~ 300 Hrs
Series
Contact Rating @ Voltage
5A @ 250VAC/DC
Packaging
Box
Voltage - Supply
24 ~ 240VAC/DC
Part Status
Active
Termination Style
Plug In
Mounting Type
Panel Mount
Timing Adjustment Method
Hand Dial
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage
Function
Programmable (Multi-Function)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 128,10000 Kč2 128,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2 128,10000 Kč
Unit Price with VAT:2 575,00100 Kč