Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) x 2 0.02 Sec ~ 300 Hrs Delay 5A @ 250VAC/DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) x 2 0.02 Sec ~ 300 Hrs Delay 5A @ 250VAC/DC Panel Mount
Easy and Time Saving Installation with Spring Terminal Timing Relays
Gain Unmatched Efficiency with Zelio NFC Timer Relay

RE48AMH13MW

DigiKey Part Number
4008-RE48AMH13MW-ND
Manufacturer
Manufacturer Product Number
RE48AMH13MW
Description
RELAY TIME DELAY 300HR 5A 250V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) x 2 0.02 Sec ~ 300 Hrs Delay 5A @ 250VAC/DC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
RE48AMH13MW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
SPDT (1 Form C) x 2
Manufacturer
Schneider Electric
Delay Time
0.02 Sec ~ 300 Hrs
Series
Contact Rating @ Voltage
5A @ 250VAC/DC
Packaging
Box
Voltage - Supply
24 ~ 240VAC/DC
Part Status
Active
Termination Style
Plug In
Mounting Type
Panel Mount
Timing Adjustment Method
Hand Dial
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage
Function
Programmable (Multi-Function)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 130,39000 Kč2 130,39 Kč
Manufacturers Standard Package
Unit Price without VAT:2 130,39000 Kč
Unit Price with VAT:2 577,77190 Kč