


RUMC31JD | |
|---|---|
DigiKey Part Number | 4008-RUMC31JD-ND |
Manufacturer | |
Manufacturer Product Number | RUMC31JD |
Description | HARMONY, UNIVERSAL PLUG-IN RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RUMC31JD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 2500VA, 280W | |
Coil Current | 100 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, EAC, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 120 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,56000 Kč | 289,56 Kč |
| Unit Price without VAT: | 289,56000 Kč |
|---|---|
| Unit Price with VAT: | 350,36760 Kč |






