


RUMC22F7 | |
|---|---|
DigiKey Part Number | 4008-RUMC22F7-ND |
Manufacturer | |
Manufacturer Product Number | RUMC22F7 |
Description | ZELIO RUM, UNIVERSAL PLUGIN RELA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RUMC22F7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 2500VA, 280W | |
Coil Current | 70.6 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 18 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, EAC, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.7 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,26000 Kč | 283,26 Kč |
| Unit Price without VAT: | 283,26000 Kč |
|---|---|
| Unit Price with VAT: | 342,74460 Kč |




