


RPF2AP7 | |
|---|---|
DigiKey Part Number | 4008-RPF2AP7-ND |
Manufacturer | |
Manufacturer Product Number | RPF2AP7 |
Description | HARMONY, POWER RELAY, DIN RAIL/P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 230VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | RPF2AP7 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - Multiple Sizes |
Series | Must Release Voltage 34.5 VAC |
Packaging Box | Operate Time 25 ms |
Part Status Active | Release Time 25 ms |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form DPST-NO (2 Form A) | Approval Agency CE, CSA, GOST, UL |
Contact Rating (Current) 25 A | Relay Type |
Switching Voltage 250VAC, 28VDC - Max | Coil Resistance 15.6 kOhms |
Load - Max Switching 6250VA, 700W | Base Product Number |
Coil Current 14.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,59000 Kč | 260,59 Kč |
| Unit Price without VAT: | 260,59000 Kč |
|---|---|
| Unit Price with VAT: | 315,31390 Kč |






