General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount
How-to select the right Zelio Relays delivering outstanding performances

RPF2ABD

DigiKey Part Number
4008-RPF2ABD-ND
Manufacturer
Manufacturer Product Number
RPF2ABD
Description
HARMONY, POWER RELAY, DIN RAIL/P
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Quick Connect - Multiple Sizes
Series
Must Release Voltage
2.4 VDC
Packaging
Box
Operate Time
25 ms
Part Status
Active
Release Time
25 ms
Mounting Type
Operating Temperature
-40°C ~ 55°C
Coil Voltage
Contact Material
Silver Tin Oxide (AgSnO)
Contact Form
DPST-NO (2 Form A)
Approval Agency
CE, CSA, GOST, UL
Contact Rating (Current)
25 A
Relay Type
Switching Voltage
250VAC, 28VDC - Max
Coil Resistance
350 Ohms
Load - Max Switching
6250VA, 700W
Base Product Number
Coil Current
68.6 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1260,59000 Kč260,59 Kč
Manufacturers Standard Package
Unit Price without VAT:260,59000 Kč
Unit Price with VAT:315,31390 Kč