


RPF2BP7 | |
|---|---|
DigiKey Part Number | 4008-RPF2BP7-ND |
Manufacturer | |
Manufacturer Product Number | RPF2BP7 |
Description | HARMONY, POWER RELAY, DIN RAIL/P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | RPF2BP7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 6250VA, 700W | |
Coil Current | 14.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - Multiple Sizes | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | 34.5 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CE, CSA, GOST, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 15.6 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,18000 Kč | 273,18 Kč |
| Unit Price without VAT: | 273,18000 Kč |
|---|---|
| Unit Price with VAT: | 330,54780 Kč |



