
RM35LM33MW | |
|---|---|
DigiKey Part Number | 4008-RM35LM33MW-ND |
Manufacturer | |
Manufacturer Product Number | RM35LM33MW |
Description | HARMONY, MODULAR LIQUID LEVEL CO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller Liquid/Fuel Level Monitor 24 ~ 240VAC/DC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RM35LM33MW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid/Fuel Level Monitor | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Sensitivity | - | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | - | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 221,59000 Kč | 2 221,59 Kč |
| Unit Price without VAT: | 2 221,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 688,12390 Kč |






