
RM22LA32MR | |
|---|---|
DigiKey Part Number | 4008-RM22LA32MR-ND |
Manufacturer | |
Manufacturer Product Number | RM22LA32MR |
Description | LEVEL CTRL RELAY,24-240VAC IN, 0 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level DPDT (2 Form C) 24 ~ 240VAC/DC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RM22LA32MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Sensitivity | 0.25 ~ 1000kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | 1km | |
Output Type | Relay | |
Contact Form | DPDT (2 Form C) | |
Contact Rating @ Voltage | 8A | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 364,03000 Kč | 1 364,03 Kč |
| Unit Price without VAT: | 1 364,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 650,47630 Kč |






