
RM22LG11MR | |
|---|---|
DigiKey Part Number | 4008-RM22LG11MR-ND |
Manufacturer | |
Manufacturer Product Number | RM22LG11MR |
Description | HARMONY, MODULAR LIQUID LEVEL CO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller Liquid/Fuel Level Monitor 24 ~ 240VAC/DC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RM22LG11MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid/Fuel Level Monitor | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Sensitivity | - | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | - | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 013,15000 Kč | 1 013,15 Kč |
| Unit Price without VAT: | 1 013,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 225,91150 Kč |






