Voltage Sensing AC/DC 110 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM17UBE15

DigiKey Part Number
4008-RM17UBE15-ND
Manufacturer
Manufacturer Product Number
RM17UBE15
Description
HARMONY, MODULAR 1-PHASE VOLTAGE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC/DC 110 ~ 240VAC
Datasheet
 Datasheet
EDA/CAD Models
RM17UBE15 Models
Product Attributes
Filter Similar Products
Category
Delay Time
0.1 Sec ~ 10 Sec
Manufacturer
Schneider Electric
Voltage - Supply
110 ~ 240VAC
Series
Output Type
Relay
Packaging
Box
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
5A @ 250VAC/250VDC
Type
Voltage Sensing AC/DC
Mounting Type
DIN Rail
Trip Status
Energized High/Low
Operating Temperature
-20°C ~ 50°C
Trip Range
65 ~ 260V AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 612,80000 Kč3 612,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3 612,80000 Kč
Unit Price with VAT:4 371,48800 Kč