
RM17UAS16 | |
|---|---|
DigiKey Part Number | 4008-RM17UAS16-ND |
Manufacturer | |
Manufacturer Product Number | RM17UAS16 |
Description | HARMONY, MODULAR 1-PHASE VOLTAGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC 20 ~ 80VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | RM17UAS16 Models |
Category | Delay Time 0.1 Sec ~ 10 Sec |
Manufacturer Schneider Electric | Voltage - Supply 20 ~ 80VAC/DC |
Series | Output Type Relay |
Packaging Box | Circuit SPDT (1 Form C) |
Part Status Active | Contact Rating @ Voltage 5A @ 250VAC/250VDC |
Type Voltage Sensing AC/DC | Mounting Type DIN Rail |
Trip Status Energized High/Low | Operating Temperature -20°C ~ 50°C |
Trip Range 20 ~ 80V AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 897,72000 Kč | 2 897,72 Kč |
| Unit Price without VAT: | 2 897,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 506,24120 Kč |









