Voltage Sensing AC/DC 110 ~ 240VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM22UB34

DigiKey Part Number
4008-RM22UB34-ND
Manufacturer
Manufacturer Product Number
RM22UB34
Description
VOLT MON RELAY110-240VAC IN80-30
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC/DC 110 ~ 240VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
RM22UB34 Models
Product Attributes
Filter Similar Products
Category
Delay Time
0.1 Sec ~ 30 Sec
Manufacturer
Schneider Electric
Voltage - Supply
110 ~ 240VAC/DC
Series
Output Type
Relay
Packaging
Box
Circuit
DPDT (2 Form C)
Part Status
Active
Contact Rating @ Voltage
8A @ 250VAC
Type
Voltage Sensing AC/DC
Mounting Type
DIN Rail
Trip Status
Energized High/Low
Operating Temperature
-20°C ~ 50°C
Trip Range
80 ~ 300V AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 127,70000 Kč3 127,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3 127,70000 Kč
Unit Price with VAT:3 784,51700 Kč