
PFXET6700WAD | |
|---|---|
DigiKey Part Number | 4008-PFXET6700WAD-ND |
Manufacturer | |
Manufacturer Product Number | PFXET6700WAD |
Description | 15"W FWXGA, ANALOG, ETHERNET, DC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 15.6" Color |
Datasheet | Datasheet |
Category | Size - Display 15.6" |
Manufacturer Schneider Electric | Display Type Color |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Touchscreen |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42 038,00000 Kč | 42 038,00 Kč |
| Unit Price without VAT: | 42 038,00000 Kč |
|---|---|
| Unit Price with VAT: | 50 865,98000 Kč |





