
| NSYVDM20UP | |
|---|---|
| DigiKey Part Number | 4008-NSYVDM20UP-ND | 
| Manufacturer | |
| Manufacturer Product Number | NSYVDM20UP | 
| Description | "19"" SWING CHASSIS 20U SPACIAL" | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Mounting Multiple Series | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NSYVDM20UP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Accessory Type | Mounting | |
| For Use With/Related Products | Multiple Series | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4 036,36000 Kč | 4 036,36 Kč | 
| Unit Price without VAT: | 4 036,36000 Kč | 
|---|---|
| Unit Price with VAT: | 4 883,99560 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic