Enclosure Metal, Steel Light Gray, Clear Cover/Door Hinged Door 39.370" L x 23.622" W (1000.00mm x 600.00mm) X 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYCRN106250T

DigiKey Part Number
4008-NSYCRN106250T-ND
Manufacturer
Manufacturer Product Number
NSYCRN106250T
Description
ENCLOSURE STL 39.37"L X 23.62"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray, Clear Cover/Door Hinged Door 39.370" L x 23.622" W (1000.00mm x 600.00mm) X 9.843" (250.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYCRN106250T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
39.370" L x 23.622" W (1000.00mm x 600.00mm)
Height
9.843" (250.00mm)
Area (L x W)
930in² (6000cm²)
Design
Hinged Door
Material
Color
Light Gray, Clear Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 229,31000 Kč11 229,31 Kč
Manufacturers Standard Package
Unit Price without VAT:11 229,31000 Kč
Unit Price with VAT:13 587,46510 Kč