
NSYCRN106250P | |
|---|---|
DigiKey Part Number | 4008-NSYCRN106250P-ND |
Manufacturer | |
Manufacturer Product Number | NSYCRN106250P |
Description | ENCLOSURE STL 39.37"L X 23.62"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 39.370" L x 23.622" W (1000.00mm x 600.00mm) X 9.843" (250.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYCRN106250P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 39.370" L x 23.622" W (1000.00mm x 600.00mm) | |
Height | 9.843" (250.00mm) | |
Area (L x W) | 930in² (6000cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 478,14000 Kč | 11 478,14 Kč |
| Unit Price without VAT: | 11 478,14000 Kč |
|---|---|
| Unit Price with VAT: | 13 888,54940 Kč |















