NSYTRV702BL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 852,48300 Kč
Datasheet
NSYTRV702BL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYTRV702BL

DigiKey Part Number
4008-NSYTRV702BL-ND
Manufacturer
Manufacturer Product Number
NSYTRV702BL
Description
SCREW TERMINAL, 2PTS, 70MM, BLUE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue
Datasheet
 Datasheet
EDA/CAD Models
NSYTRV702BL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
20.3mm
Termination Style
Screw
Current - IEC
192 A
Voltage - IEC
1000V
Current - UL
192 A
Voltage - UL
600V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
25-70mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
24mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
101 235,36100 Kč12 353,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 235,36100 Kč
Unit Price with VAT:1 494,78681 Kč