Parametric Equivalent

NSYTRV702 | |
|---|---|
DigiKey Part Number | 4008-NSYTRV702-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRV702 |
Description | SCREW TERMINAL, 2PTS, 70MM GREY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRV702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 20.3mm | |
Termination Style | Screw | |
Current - IEC | 192 A | |
Voltage - IEC | 1000V | |
Current - UL | 192 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 25-70mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 24mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 852,48300 Kč | 8 524,83 Kč |
| Unit Price without VAT: | 852,48300 Kč |
|---|---|
| Unit Price with VAT: | 1 031,50443 Kč |









