
NSYTRAL702 | |
|---|---|
DigiKey Part Number | 4008-NSYTRAL702-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRAL702 |
Description | CONNECTION BRIDGE 2 POLE FOR NSY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRAL702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 2 | |
Pitch | - | |
Style | Screw In | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 503,34800 Kč | 5 033,48 Kč |
| Unit Price without VAT: | 503,34800 Kč |
|---|---|
| Unit Price with VAT: | 609,05108 Kč |



