Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NSYTRV42GN | |
|---|---|
DigiKey Part Number | 4008-NSYTRV42GN-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRV42GN |
Description | SCREW TERMINAL, 2PTS, 4MM GREEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRV42GN Models |
Category | Current - IEC 32 A |
Manufacturer Schneider Electric | Voltage - IEC 1000V |
Series | Current - UL 30 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - mm² 0.14-6mm² |
Type Feed Through | Color Green |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 9mm |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSYTRV42 | Schneider Electric | 0 | 4008-NSYTRV42-ND | 40,04000 Kč | Parametric Equivalent |
| NSYTRV42BK | Schneider Electric | 0 | 4008-NSYTRV42BK-ND | 40,04000 Kč | Parametric Equivalent |
| NSYTRV42BL | Schneider Electric | 0 | 4008-NSYTRV42BL-ND | 40,04000 Kč | Parametric Equivalent |
| NSYTRV42RD | Schneider Electric | 0 | 4008-NSYTRV42RD-ND | 40,04000 Kč | Parametric Equivalent |
| NSYTRV42WH | Schneider Electric | 10 | 4008-NSYTRV42WH-ND | 40,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |

















