
NSYTRP24DPE | |
|---|---|
DigiKey Part Number | 4008-NSYTRP24DPE-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRP24DPE |
Description | PUSH-IN TERMINAL 2LEVEL GROUND 4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRP24DPE Models |
Category | Terminal - Width 5.2mm |
Manufacturer Schneider Electric | Termination Style Push In |
Series | Wire Gauge or Range - mm² 0.14-4mm² |
Packaging Box | Color Green, Yellow |
Part Status Active | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Type Ground, Earth | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Stripping Length 10mm |
Number of Levels 2; Connected |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 285,09460 Kč | 14 254,73 Kč |
| Unit Price without VAT: | 285,09460 Kč |
|---|---|
| Unit Price with VAT: | 344,96447 Kč |













