
NSYTRP24BL | |
|---|---|
DigiKey Part Number | 4008-NSYTRP24BL-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRP24BL |
Description | PUSH-IN TERMINAL, 4PTS, 2,5MM, B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRP24BL Models |
Category | Current - IEC 24 A |
Manufacturer Schneider Electric | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - mm² 0.14-4mm² |
Type Feed Through | Color Blue |
Number of Positions 4 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 10mm |
Termination Style Push In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSYTRP24 | Schneider Electric | 0 | 4008-NSYTRP24-ND | 66,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,53000 Kč | 66,53 Kč |
| Unit Price without VAT: | 66,53000 Kč |
|---|---|
| Unit Price with VAT: | 80,50130 Kč |













