
NSYSFBK19 | |
|---|---|
DigiKey Part Number | 4008-NSYSFBK19-ND |
Manufacturer | |
Manufacturer Product Number | NSYSFBK19 |
Description | SWING 19" RACK COUPLING KIT SF/S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rack Coupling Kit |
Datasheet | Datasheet |
EDA/CAD Models | NSYSFBK19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Coupling Kit | |
Features | - | |
For Use With/Related Products | Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 247,13000 Kč | 3 247,13 Kč |
| Unit Price without VAT: | 3 247,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 929,02730 Kč |



