Enclosure Metal, Stainless Steel Gray Cover Included, Hinged Door 78.740" L x 39.370" W (2000.00mm x 1000.00mm) X 23.622" (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYSFX201060

DigiKey Part Number
4008-NSYSFX201060-ND
Manufacturer
Manufacturer Product Number
NSYSFX201060
Description
ENCLOSURE S STL 78.74"LX39.37"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Stainless Steel Gray Cover Included, Hinged Door 78.740" L x 39.370" W (2000.00mm x 1000.00mm) X 23.622" (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYSFX201060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
78.740" L x 39.370" W (2000.00mm x 1000.00mm)
Height
23.622" (600.00mm)
Area (L x W)
3100in² (200.000m²)
Design
Cover Included, Hinged Door
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1235 951,17000 Kč235 951,17 Kč
Manufacturers Standard Package
Unit Price without VAT:235 951,17000 Kč
Unit Price with VAT:285 500,91570 Kč