
NSYSFX181240 | |
|---|---|
DigiKey Part Number | 4008-NSYSFX181240-ND |
Manufacturer | |
Manufacturer Product Number | NSYSFX181240 |
Description | ENCLOSURE S STL 70.87"LX47.24"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included, Hinged Door 70.866" L x 47.244" W (1800.00mm x 1200.00mm) X 15.748" (400.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYSFX181240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 70.866" L x 47.244" W (1800.00mm x 1200.00mm) | |
Height | 15.748" (400.00mm) | |
Area (L x W) | 3348in² (216.000m²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150 250,77000 Kč | 150 250,77 Kč |
| Unit Price without VAT: | 150 250,77000 Kč |
|---|---|
| Unit Price with VAT: | 181 803,43170 Kč |















