
NSYSDR50A | |
|---|---|
DigiKey Part Number | 4008-NSYSDR50A-ND |
Manufacturer | |
Manufacturer Product Number | NSYSDR50A |
Description | SYMMTR. DIN RAIL 15X35 WM 500MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rails Multiple Series |
Datasheet | Datasheet |
EDA/CAD Models | NSYSDR50A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Rails | |
For Use With/Related Products | Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 402,03400 Kč | 4 020,34 Kč |
| Unit Price without VAT: | 402,03400 Kč |
|---|---|
| Unit Price with VAT: | 486,46114 Kč |










