SL LP 5 SMD 038 26 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL LP 5 SMD 038 33 S B SM

DigiKey Part Number
5496-SLLP5SMD03833SBSM-ND
Manufacturer
Manufacturer Product Number
SL LP 5 SMD 038 33 S B SM
Description
0.635 MM, LOW PROFILE ST
Customer Reference
Detailed Description
Connector Header Surface Mount 33 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.150" (3.80mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.067" (1.70mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
7.87µin (0.200µm)
Contact Finish - Post
Tin
Contact Material
Copper Tin
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Features
-
Operating Temperature
-40°C ~ 163°C
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
250VAC
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 157,50 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1050,09900 Kč500,99 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,09900 Kč
Unit Price with VAT:60,61979 Kč