Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HB10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,85000 Kč | 602,85 Kč |
| 10 | 512,28800 Kč | 5 122,88 Kč |
| 30 | 474,07900 Kč | 14 222,37 Kč |
| 50 | 457,30280 Kč | 22 865,14 Kč |
| 100 | 435,49430 Kč | 43 549,43 Kč |
| 250 | 408,25740 Kč | 102 064,35 Kč |
| 500 | 390,30032 Kč | 195 150,16 Kč |
| Unit Price without VAT: | 602,85000 Kč |
|---|---|
| Unit Price with VAT: | 729,44850 Kč |



