
19300100406 | |
|---|---|
DigiKey Part Number | 19300100406-ND |
Manufacturer | |
Manufacturer Product Number | 19300100406 |
Description | CONN HAN B HOOD TOP HC 4 PEGS M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 10B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 2.858" L x 1.693" W x 2.819" H (72.60mm x 43.00mm x 71.60mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 872,89000 Kč | 872,89 Kč |
| 10 | 741,98500 Kč | 7 419,85 Kč |
| 25 | 695,52920 Kč | 17 388,23 Kč |
| 50 | 662,35260 Kč | 33 117,63 Kč |
| 100 | 630,77150 Kč | 63 077,15 Kč |
| 250 | 591,33140 Kč | 147 832,85 Kč |
| Unit Price without VAT: | 872,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 056,19690 Kč |

