cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYSD8R

DigiKey Part Number
4008-NSYSD8R-ND
Manufacturer
Manufacturer Product Number
NSYSD8R
Description
DESK PKP80
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Metal, Steel Control Desk 31.496" L x 23.504" W x 39.370" H (800.00mm x 597.00mm x 1000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYSD8R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
Control Desk
Size / Dimension
31.496" L x 23.504" W x 39.370" H (800.00mm x 597.00mm x 1000.00mm)
Features
-
Color
-
Material
Metal, Steel
For Use With/Related Products
-
Ventilation
Non-Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
125 801,83000 Kč25 801,83 Kč
Manufacturers Standard Package
Unit Price without VAT:25 801,83000 Kč
Unit Price with VAT:31 220,21430 Kč