
2174661042 | |
|---|---|
DigiKey Part Number | 900-2174661042-ND |
Manufacturer | |
Manufacturer Product Number | 2174661042 |
Description | ULTRA-FIT SR R-S 4CKT 300MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2174661042 Models |
Category | Pitch - Connector 0.138" (3.50mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 115,84600 Kč | 1 158,46 Kč |
| 25 | 108,57640 Kč | 2 714,41 Kč |
| 50 | 103,39420 Kč | 5 169,71 Kč |
| 100 | 98,45540 Kč | 9 845,54 Kč |
| 250 | 92,29208 Kč | 23 073,02 Kč |
| 500 | 87,88922 Kč | 43 944,61 Kč |
| 1 000 | 83,69782 Kč | 83 697,82 Kč |
| 2 500 | 78,46432 Kč | 196 160,80 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |

