
NSYSBM406012 | |
|---|---|
DigiKey Part Number | 4008-NSYSBM406012-ND |
Manufacturer | |
Manufacturer Product Number | NSYSBM406012 |
Description | BOX STEEL GRAY 23.62"L X 15.75"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 23.622" L x 15.748" W (600.00mm x 400.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYSBM406012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 23.622" L x 15.748" W (600.00mm x 400.00mm) | |
Height | 4.724" (120.00mm) | |
Area (L x W) | 372in² (2400cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 141,00000 Kč | 2 141,00 Kč |
| Unit Price without VAT: | 2 141,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 590,61000 Kč |























