
0192210379 | |
|---|---|
DigiKey Part Number | WM17595-ND |
Manufacturer | |
Manufacturer Product Number | 0192210379 |
Description | CONN RING FLAT 2/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 2/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210379 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.110" (2.79mm) | |
Width - Outer Edges | 0.824" (20.93mm) | |
Length - Overall | 2.062" (52.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 53,06200 Kč | 530,62 Kč |
| 25 | 49,74000 Kč | 1 243,50 Kč |
| 50 | 47,35880 Kč | 2 367,94 Kč |
| 100 | 45,09740 Kč | 4 509,74 Kč |
| 250 | 42,27316 Kč | 10 568,29 Kč |
| 500 | 40,25568 Kč | 20 127,84 Kč |
| 1 000 | 38,33521 Kč | 38 335,21 Kč |
| 2 500 | 35,93690 Kč | 89 842,25 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |





