
NSYLSS3X12 | |
|---|---|
DigiKey Part Number | 4008-NSYLSS3X12-ND |
Manufacturer | |
Manufacturer Product Number | NSYLSS3X12 |
Description | LOCKING SYSTEM FOR S3X 1200MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lock Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lock | |
For Use With/Related Products | Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 095,91000 Kč | 4 095,91 Kč |
| Unit Price without VAT: | 4 095,91000 Kč |
|---|---|
| Unit Price with VAT: | 4 956,05110 Kč |














