
M9F14106 | |
|---|---|
DigiKey Part Number | 4008-M9F14106-ND |
Manufacturer | |
Manufacturer Product Number | M9F14106 |
Description | CIR BRKR THERM-MAG 6A 415VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 6A 415 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M9F14106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 415 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60947-2, IEC 60947-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 2 264,91000 Kč | 27 178,92 Kč |
| Unit Price without VAT: | 2 264,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 740,54110 Kč |














