


LC1G1154LSEA | |
|---|---|
DigiKey Part Number | 4008-LC1G1154LSEA-ND |
Manufacturer | |
Manufacturer Product Number | LC1G1154LSEA |
Description | CONTACTORTESYSGIGA115 4PADV200-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 250 A 200 ~ 500VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1G1154LSEA Models |
Category | Contact Rating (Current) 250 A |
Manufacturer Schneider Electric | Switching Voltage 1000VAC, 460VDC - Max |
Series | Features Auxiliary Contacts |
Packaging Box | Termination Style Box Lug |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Mounting Type Chassis Mount | Operate Time 70 ms |
Coil Voltage 200 ~ 500VAC/DC | Release Time 50 ms |
Contact Form 4PST-NO (4 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 044,39000 Kč | 28 044,39 Kč |
| Unit Price without VAT: | 28 044,39000 Kč |
|---|---|
| Unit Price with VAT: | 33 933,71190 Kč |

















