


LR9G115 | |
|---|---|
DigiKey Part Number | 4008-LR9G115-ND |
Manufacturer | |
Manufacturer Product Number | LR9G115 |
Description | THERMAL OVERLOAD RELAY LR9G 115A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Overload Relay |
Datasheet | Datasheet |
EDA/CAD Models | LR9G115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Thermal Overload Relay | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 435,21000 Kč | 15 435,21 Kč |
| Unit Price without VAT: | 15 435,21000 Kč |
|---|---|
| Unit Price with VAT: | 18 676,60410 Kč |












