



CAD32P7 | |
|---|---|
DigiKey Part Number | 4008-CAD32P7-ND |
Manufacturer | |
Manufacturer Product Number | CAD32P7 |
Description | RELAY GEN PURPOSE 5PST 10A 230V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 5PST-3NO/2NC (3 Form A, 2 Form B) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CAD32P7 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 195.5 VAC |
Packaging Box | Must Release Voltage 69 VAC |
Part Status Active | Operate Time 22 ms |
Mounting Type | Release Time 17 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 5PST-3NO/2NC (3 Form A, 2 Form B) | Approval Agency CSA, UL |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 690VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 639,52000 Kč | 1 639,52 Kč |
| Unit Price without VAT: | 1 639,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 983,81920 Kč |



















