Similar
Similar
Similar

LC1F780F7 | |
|---|---|
DigiKey Part Number | 4008-LC1F780F7-ND |
Manufacturer | |
Manufacturer Product Number | LC1F780F7 |
Description | CONTAC TO R TESYS LC1F 3P AC3 44 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 780 A 110VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1F780F7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 780 A | |
Switching Voltage | 1000VAC, 460VDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 55°C | |
Must Operate Voltage | 93.5 VAC | |
Must Release Voltage | 22 VAC | |
Contact Material | - | |
Operate Time | 80 ms | |
Release Time | 230 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161 897,94000 Kč | 161 897,94 Kč |
| Unit Price without VAT: | 161 897,94000 Kč |
|---|---|
| Unit Price with VAT: | 195 896,50740 Kč |


















