


LC1G800EHEN | |
|---|---|
DigiKey Part Number | 4008-LC1G800EHEN-ND |
Manufacturer | |
Manufacturer Product Number | LC1G800EHEN |
Description | CONTACTORTESYSGIGA800 3P STD48-1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 1.05 kA 48 ~ 130VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1G800EHEN Models |
Category | Contact Rating (Current) 1.05 kA |
Manufacturer Schneider Electric | Switching Voltage 1000VAC, 460VDC - Max |
Series | Features Auxiliary Contacts |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Mounting Type Chassis Mount | Operate Time 70 ms |
Coil Voltage 48 ~ 130VAC/DC | Release Time 50 ms |
Contact Form 3PST-NO (3 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101 335,62000 Kč | 101 335,62 Kč |
| Unit Price without VAT: | 101 335,62000 Kč |
|---|---|
| Unit Price with VAT: | 122 616,10020 Kč |
























