


ATS480C79Y | |
|---|---|
DigiKey Part Number | 4008-ATS480C79Y-ND |
Manufacturer | |
Manufacturer Product Number | ATS480C79Y |
Description | ALTIVAR ATS480 SOFT START |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 110V ~ 230V Supply 790A 208 ~ 690V Load |
Datasheet | Datasheet |
EDA/CAD Models | ATS480C79Y Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 208 ~ 690V |
Series | Current - Output 790A |
Packaging Box | Wattage - Load 710000 W |
Part Status Active | Voltage - Supply 110V ~ 230V |
Type Module | Mounting Type Chassis Mount |
Motor Type AC Motor | Operating Temperature -15°C ~ 60°C |
Control / Drive Type Soft Start / Stop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207 243,81000 Kč | 207 243,81 Kč |
| Unit Price without VAT: | 207 243,81000 Kč |
|---|---|
| Unit Price with VAT: | 250 765,01010 Kč |








