



LC1D186BLS207 | |
|---|---|
DigiKey Part Number | 4008-LC1D186BLS207-ND |
Manufacturer | |
Manufacturer Product Number | LC1D186BLS207 |
Description | 3P CONT 18A AC3 9KW 24VDC LC LUG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 18 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D186BLS207 Models |
Category | Contact Rating (Current) 18 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC - Max |
Series | Features Auxiliary Contacts, Suppressor |
Packaging Box | Termination Style Box Lug |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operate Time 75 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 32 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 143,25000 Kč | 5 143,25 Kč |
| Unit Price without VAT: | 5 143,25000 Kč |
|---|---|
| Unit Price with VAT: | 6 223,33250 Kč |








