
T1510062000-000 | |
|---|---|
DigiKey Part Number | A134044-ND |
Manufacturer | |
Manufacturer Product Number | T1510062000-000 |
Description | T1510062000-000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1510062000-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | H6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.228" L x 1.799" W x 1.173" H (82.00mm x 45.70mm x 29.80mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,84000 Kč | 526,84 Kč |
| 10 | 447,67700 Kč | 4 476,77 Kč |
| 25 | 419,64080 Kč | 10 491,02 Kč |
| 50 | 399,61300 Kč | 19 980,65 Kč |
| 100 | 380,55310 Kč | 38 055,31 Kč |
| 250 | 356,75184 Kč | 89 187,96 Kč |
| 500 | 339,74722 Kč | 169 873,61 Kč |
| Unit Price without VAT: | 526,84000 Kč |
|---|---|
| Unit Price with VAT: | 637,47640 Kč |









